
FQ-CR10050F-M | |
|---|---|
DigiKey Part Number | FQ-CR10050F-M-ND |
Manufacturer | |
Manufacturer Product Number | FQ-CR10050F-M |
Description | MULTI CODE READER CHASSIS MOUNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 0.4MP, 752 x 480 (360,960 Pixels) CMOS Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FQ-CR10050F-M Models |
Category | Resolution 0.4MP, 752 x 480 (360,960 Pixels) |
Manufacturer Omron Automation and Safety | Light Source Integrated (White) |
Series | Sensor Type CMOS |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Mounting Type Chassis Mount |
Type Multi Code Reader | Termination Style Connector |
Visual Field (Max) 33.0mm x 53.0mm | Ingress Protection IP67 - Dust Tight, Waterproof |
Visual Field (Min) 8.2mm x 13.0mm | Operating Temperature 0°C ~ 50°C |
Installation Distance 56.0mm ~ 215.0mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3,264.16000 | €3,264.16 |
| Unit Price without VAT: | €3,264.16000 |
|---|---|
| Unit Price with VAT: | €4,096.52080 |

