
FLV-DB3729R | |
|---|---|
DigiKey Part Number | FLV-DB3729R-ND |
Manufacturer | |
Manufacturer Product Number | FLV-DB3729R |
Description | BACKLIGHT RED 37MM X 37MM 900MW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Backlight Red 900 mW |
EDA/CAD Models | FLV-DB3729R Models |
Category | Length 1.457" (37.00mm) |
Manufacturer Omron Automation and Safety | Width 1.457" (37.00mm) |
Series | Height 0.591" (15.00mm) |
Packaging Bulk | Length - Emitting Surface 1.063" (27.00mm) |
Part Status Active | Width - Emitting Surface 1.063" (27.00mm) |
Type Backlight | Power Dissipation (Max) 900 mW |
Color Red | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,063.10000 | €1,063.10 |
| Unit Price without VAT: | €1,063.10000 |
|---|---|
| Unit Price with VAT: | €1,334.19050 |

