
FIS-0830-0005G | |
|---|---|
DigiKey Part Number | FIS-0830-0005G-ND |
Manufacturer | |
Manufacturer Product Number | FIS-0830-0005G |
Description | BAR CODE READER CHASSIS MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bar Code Reader Chassis Mount |
Datasheet | Datasheet |
Category | Scan Rate 1400 scans/s |
Manufacturer Omron Automation and Safety | Mounting Type Chassis Mount |
Series | Termination Style Connector |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Type Bar Code Reader | Base Product Number |
Installation Distance 83.0mm ~ 229.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3,045.03000 | €3,045.03 |
| Unit Price without VAT: | €3,045.03000 |
|---|---|
| Unit Price with VAT: | €3,821.51265 |

