
SXT21417AA16-27.000M | |
---|---|
DigiKey Part Number | 2388-SXT21417AA16-27.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21417AA16-27.000M |
Description | CRYSTAL 27.000MHZ 17 PF SMD |
Customer Reference | |
Detailed Description | 27 MHz ±50ppm Crystal 17pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21417AA16-27.000M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 17pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.86000 | €0.86 |
10 | €0.81500 | €8.15 |
50 | €0.79600 | €39.80 |
100 | €0.68230 | €68.23 |
500 | €0.66332 | €331.66 |
Unit Price without VAT: | €0.86000 |
---|---|
Unit Price with VAT: | €1.07930 |