
F3SJ-B2065P25 | |
---|---|
DigiKey Part Number | F3SJ-B2065P25-ND |
Manufacturer | |
Manufacturer Product Number | F3SJ-B2065P25 |
Description | LIGHT CURTAIN HAND 25MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 25mm Hand Blanking, Muting Function |
Datasheet | Datasheet |
EDA/CAD Models | F3SJ-B2065P25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Hand | |
Detection Capability | 25mm | |
Protective Height | 2065mm | |
Number of Beams | 102 | |
Beam Pitch | 20mm | |
Operating Range | 0.2m ~ 7.0m | |
Features | Blanking, Muting Function | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €5,653.48000 | €5,653.48 |
Unit Price without VAT: | €5,653.48000 |
---|---|
Unit Price with VAT: | €7,095.11740 |