
F39-TC5P01 | |
|---|---|
DigiKey Part Number | F39-TC5P01-ND |
Manufacturer | |
Manufacturer Product Number | F39-TC5P01 |
Description | F39-TC5P01 |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof Silver |
Datasheet | Datasheet |
EDA/CAD Models | F39-TC5P01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Actuator Box | |
Color | Silver | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M12 | |
Base Product Number |

