
E8F2-AN0B | |
---|---|
DigiKey Part Number | E8F2-AN0B-ND |
Manufacturer | |
Manufacturer Product Number | E8F2-AN0B |
Description | SENSOR PRESSUR 1-5V 0-101KPA PNP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.65PSI (-101kPa) Vacuum Female - M5, Male - 1/8" (3.18mm) BSPT 1 V ~ 5 V Module Box with Display |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vacuum | |
Operating Pressure | -14.65PSI (-101kPa) | |
Output Type | PNP - Open Collector | |
Output | 1 V ~ 5 V | |
Accuracy | ±3% | |
Voltage - Supply | 12V ~ 24V | |
Port Size | Female - M5, Male - 1/8" (3.18mm) BSPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Cable | |
Maximum Pressure | -58.02PSI (-400kPa) | |
Operating Temperature | 0°C ~ 55°C | |
Package / Case | Module Box with Display | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $681.43000 | $681.43 |
Unit Price without VAT: | $681.43000 |
---|---|
Unit Price with VAT: | $855.19465 |