27 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT22418BB38-27.000M

DigiKey Part Number
2388-SXT22418BB38-27.000M-ND
Manufacturer
Manufacturer Product Number
SXT22418BB38-27.000M
Description
CRYSTAL 27.000MHZ 18 PF SMD
Customer Reference
Detailed Description
27 MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT22418BB38-27.000M Models
Product Attributes
Filter Similar Products
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±30ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 020
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate €50.99 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.54000€0.54
10€0.45000€4.50
50€0.40720€20.36
100€0.36160€36.16
500€0.34340€171.70
Unit Price without VAT:€0.54000
Unit Price with VAT:€0.67770