Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5CC-CQ3D5M-006

DigiKey Part Number
E5CC-CQ3D5M-006-ND
Manufacturer
Manufacturer Product Number
E5CC-CQ3D5M-006
Description
CONTROL TEMP/PROC 24V PANEL MNT
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
E5CC-CQ3D5M-006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.600" (15.20mm), 0.280" (7.10mm)
Manufacturer
Omron Automation and Safety
Voltage - Supply
24VAC/DC
Series
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Obsolete
Termination Style
Screw Terminal
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Ingress Protection
IP66 - Dust Tight, Water Resistant
Input Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Features
Event Input
Output Type
Analog, Relay (3), Voltage (External SSR)
Operating Temperature
-10°C ~ 55°C
Control Method
On/Off, Proportional (PID)
Weight
0.265 lb (120.2 g)
Number of Characters Per Row
4, 4
Base Product Number
Display Type
LCD - Dual Color Characters, Backlight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.