
E52-P100AY-1 D=4.6 2M | |
|---|---|
DigiKey Part Number | E52-P100AY-1D=4.62M-ND |
Manufacturer | |
Manufacturer Product Number | E52-P100AY-1 D=4.6 2M |
Description | RTD L=100CM 2M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -200°C ~ 450°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Category | Length - Lead Wire 6.562' (2m) |
Manufacturer Omron Automation and Safety | Conductor Type Non-Grounded |
Series | Terminal Type Exposed Lead Wires |
Packaging Bulk | Length - Protective Tube 100mm |
Part Status Active | Diameter - Protective Tube 4.6mm |
Element Type Pt100 | Base Product Number |
Temperature Range -200°C ~ 450°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,442.18000 | €1,442.18 |
| Unit Price without VAT: | €1,442.18000 |
|---|---|
| Unit Price with VAT: | €1,809.93590 |

