Reflective, Background Suppression Optical Sensor 0.394" ~ 7.874" (10mm ~ 200mm) ADJ PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3ZM-LS89X

DigiKey Part Number
E3ZM-LS89X-ND
Manufacturer
Manufacturer Product Number
E3ZM-LS89X
Description
SENSOR REFLECTIVE 200MM PNP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Reflective, Background Suppression Optical Sensor 0.394" ~ 7.874" (10mm ~ 200mm) ADJ PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
1ms
Manufacturer
Omron Automation and Safety
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Series
Light Source
Red (660nm)
Packaging
Bulk
Connection Method
Connector
Part Status
Active
Ingress Protection
IP67, IEC
Sensing Method
Reflective, Background Suppression
Operating Temperature
-25°C ~ 55°C
Sensing Distance
0.394" ~ 7.874" (10mm ~ 200mm) ADJ
Base Product Number
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€275.41000€275.41
Manufacturers Standard Package
Unit Price without VAT:€275.41000
Unit Price with VAT:€345.63955