
E3ZM-LS66H | |
|---|---|
DigiKey Part Number | E3ZM-LS66H-ND |
Manufacturer | |
Manufacturer Product Number | E3ZM-LS66H |
Description | SENSOR REFLECTVE 100MM NPN DO/LO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Background Suppression Optical Sensor 0.394" ~ 3.937" (10mm ~ 100mm) ADJ NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3ZM-LS66H Models |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC |
Sensing Method Reflective, Background Suppression | Operating Temperature -25°C ~ 55°C |
Sensing Distance 0.394" ~ 3.937" (10mm ~ 100mm) ADJ | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €266.33000 | €266.33 |
| Unit Price without VAT: | €266.33000 |
|---|---|
| Unit Price with VAT: | €334.24415 |

