
E3Z-T61A 0.5M | |
|---|---|
DigiKey Part Number | E3Z-T61A0.5M-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-T61A 0.5M |
Description | SENSOR THRU-BEAM 10M NPN DO/LO |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 393.701" (10m) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3Z-T61A 0.5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Through-Beam | |
Sensing Distance | 393.701" (10m) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared (870nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |

