
E3Z-LL61-M1J 0.3M | |
|---|---|
DigiKey Part Number | E3Z-LL61-M1J0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-LL61-M1J 0.3M |
Description | SENSOR DISTANCE NPN DO/LO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Distance-Settable (BGS) Optical Sensor NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Manufacturer Omron Automation and Safety | Light Source Red (655nm) |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67, IEC |
Part Status Active | Adjustment Type Five-Turn Endless Adjuster |
Sensing Method Distance-Settable (BGS) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
Response Time 1ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €464.23000 | €464.23 |
| Unit Price without VAT: | €464.23000 |
|---|---|
| Unit Price with VAT: | €582.60865 |

