Distance-Settable (BGS) Optical Sensor NPN - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3Z-LL61 0.5M

DigiKey Part Number
E3Z-LL610.5M-ND
Manufacturer
Manufacturer Product Number
E3Z-LL61 0.5M
Description
SENSOR DISTANCE NPN DO/LO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Distance-Settable (BGS) Optical Sensor NPN - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3Z-LL61 0.5M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Manufacturer
Omron Automation and Safety
Light Source
Red (655nm)
Series
Connection Method
Cable
Packaging
Box
Ingress Protection
IP67, IEC
Part Status
Active
Adjustment Type
Five-Turn Endless Adjuster
Sensing Method
Distance-Settable (BGS)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
12V ~ 24V
Base Product Number
Response Time
1ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€505.80000€505.80
5€477.66000€2,388.30
10€467.15900€4,671.59
Manufacturers Standard Package
Unit Price without VAT:€505.80000
Unit Price with VAT:€634.77900