
E3T-SL21 5M | |
|---|---|
DigiKey Part Number | E3T-SL215M-ND |
Manufacturer | |
Manufacturer Product Number | E3T-SL21 5M |
Description | SENSOR REFLECTIVE 30MM NPN LT ON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Convergent Optical Sensor 0.197" ~ 1.181" (5mm ~ 30mm) ADJ NPN - Open Collector/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | E3T-SL21 5M Models |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration NPN - Open Collector/Light-ON |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IEC |
Sensing Method Reflective, Convergent | Operating Temperature -25°C ~ 55°C |
Sensing Distance 0.197" ~ 1.181" (5mm ~ 30mm) ADJ | Base Product Number |
Voltage - Supply 12V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €165.74000 | €165.74 |
| Unit Price without VAT: | €165.74000 |
|---|---|
| Unit Price with VAT: | €208.00370 |

