
E3T-FT13-M1TJ 0.3M | |
|---|---|
DigiKey Part Number | E3T-FT13-M1TJ0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E3T-FT13-M1TJ 0.3M |
Description | SENSOR THROUGH-BEAM 500MM PNP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 19.685" (500mm) PNP - Open Collector/Light-ON |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration PNP - Open Collector/Light-ON |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC |
Sensing Method Through-Beam | Operating Temperature -25°C ~ 55°C |
Sensing Distance 19.685" (500mm) | Base Product Number |
Voltage - Supply 12V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €243.25000 | €243.25 |
| Unit Price without VAT: | €243.25000 |
|---|---|
| Unit Price with VAT: | €305.27875 |

