
E3T-FL22-M1TJ 0.3M | |
|---|---|
DigiKey Part Number | E3T-FL22-M1TJ0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E3T-FL22-M1TJ 0.3M |
Description | SENSOR REFLECTIVE 30MM NPN DK ON |
Customer Reference | |
Detailed Description | Reflective, Background Suppression Optical Sensor 1.181" (30mm) NPN - Open Collector/Dark-ON |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration NPN - Open Collector/Dark-ON |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector |
Part Status Obsolete | Ingress Protection IP67, IEC |
Sensing Method Reflective, Background Suppression | Operating Temperature -25°C ~ 55°C |
Sensing Distance 1.181" (30mm) | Base Product Number |
Voltage - Supply 12V ~ 24V |

