E3T-FL13 2M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3T-FL13 2M

DigiKey Part Number
Z9305-ND
Manufacturer
Manufacturer Product Number
E3T-FL13 2M
Description
SENSOR REFLECTIVE 15MM PNP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Reflective, Background Suppression Optical Sensor 0.039" ~ 0.591" (1mm ~ 15mm) ADJ PNP - Open Collector/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
E3T-FL13 2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective, Background Suppression
Sensing Distance
0.039" ~ 0.591" (1mm ~ 15mm) ADJ
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
PNP - Open Collector/Light-ON
Light Source
Red (650nm)
Connection Method
Cable
Ingress Protection
IP67, IEC
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€244.93000€244.93
5€229.85800€1,149.29
10€224.23800€2,242.38
25€217.50960€5,437.74
Manufacturers Standard Package
Unit Price without VAT:€244.93000
Unit Price with VAT:€307.38715