
E3T-FL11-M1TJ 0.3M | |
|---|---|
DigiKey Part Number | E3T-FL11-M1TJ0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E3T-FL11-M1TJ 0.3M |
Description | SENSOR REFLECTIVE 15MM NPN LT ON |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reflective, Background Suppression Optical Sensor 0.039" ~ 0.591" (1mm ~ 15mm) ADJ NPN - Open Collector/Light-ON |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration NPN - Open Collector/Light-ON |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC |
Sensing Method Reflective, Background Suppression | Operating Temperature -25°C ~ 55°C |
Sensing Distance 0.039" ~ 0.591" (1mm ~ 15mm) ADJ | Base Product Number |
Voltage - Supply 12V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €235.01000 | €235.01 |
| Unit Price without VAT: | €235.01000 |
|---|---|
| Unit Price with VAT: | €294.93755 |

