
SXT22419CA16-30.000M | |
|---|---|
DigiKey Part Number | 2388-SXT22419CA16-30.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22419CA16-30.000M |
Description | CRYSTAL 30.000MHZ 19 PF SMD |
Customer Reference | |
Detailed Description | 30 MHz ±25ppm Crystal 19pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22419CA16-30.000M Models |
Category | Load Capacitance 19pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 10 | €0.95600 | €9.56 |
| 50 | €0.92580 | €46.29 |
| 100 | €0.81550 | €81.55 |
| 500 | €0.72732 | €363.66 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.25500 |

