
E3RA-DN12 2M | |
---|---|
DigiKey Part Number | SW1825-ND |
Manufacturer | |
Manufacturer Product Number | E3RA-DN12 2M |
Description | SENSOR REFLECTVE 300MM NPN DO/LO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 11.811" (300mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3RA-DN12 2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 11.811" (300mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €88.32000 | €88.32 |
5 | €82.05200 | €410.26 |
10 | €79.71800 | €797.18 |
25 | €76.92520 | €1,923.13 |
50 | €75.01260 | €3,750.63 |
100 | €73.25670 | €7,325.67 |
Unit Price without VAT: | €88.32000 |
---|---|
Unit Price with VAT: | €110.84160 |