
E32-T12 2M | |
|---|---|
DigiKey Part Number | E32-T122M-ND |
Manufacturer | |
Manufacturer Product Number | E32-T12 2M |
Description | SENSOR THROUGH-BEAM 760MM FBR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 29.921" (760mm) |
Datasheet | Datasheet |
EDA/CAD Models | E32-T12 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 29.921" (760mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €127.61000 | €127.61 |
| Unit Price without VAT: | €127.61000 |
|---|---|
| Unit Price with VAT: | €160.15055 |

