
E2S-Q21B 1M | |
|---|---|
DigiKey Part Number | Z9235-ND |
Manufacturer | |
Manufacturer Product Number | E2S-Q21B 1M |
Description | SENSOR PROX INDUCTIVE 2.5MM MOD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.098" (2.5mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | E2S-Q21B 1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.098" (2.5mm) | |
Output Type | NPN-NO, 2-Wire | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €67.00000 | €67.00 |
| 5 | €62.07000 | €310.35 |
| 10 | €60.23300 | €602.33 |
| 25 | €58.03480 | €1,450.87 |
| 50 | €56.53020 | €2,826.51 |
| 100 | €55.14910 | €5,514.91 |
| Unit Price without VAT: | €67.00000 |
|---|---|
| Unit Price with VAT: | €84.08500 |

