
E2FQ-X10E1 | |
---|---|
DigiKey Part Number | E2FQ-X10E1-ND |
Manufacturer | |
Manufacturer Product Number | E2FQ-X10E1 |
Description | SENSOR PROX INDUCTIVE 10MM CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | E2FQ-X10E1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 400Hz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $350.49000 | $350.49 |
Unit Price without VAT: | $350.49000 |
---|---|
Unit Price with VAT: | $439.86495 |