
E2EF-QX12D1-M1TGJ 0.3M | |
|---|---|
DigiKey Part Number | E2EF-QX12D1-M1TGJ0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E2EF-QX12D1-M1TGJ 0.3M |
Description | SENSOR PROX INDUCT 12MM CYL 0.3M |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.472" (12mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | E2EF-QX12D1-M1TGJ 0.3M Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable with Connector |
Part Status Obsolete | Operating Temperature -10°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.472" (12mm) | Indicator LED |
Output Type NPN-NO, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 50Hz | Base Product Number |

