Similar

E2E2-X18MC1 5M | |
|---|---|
DigiKey Part Number | E2E2-X18MC15M-ND |
Manufacturer | |
Manufacturer Product Number | E2E2-X18MC1 5M |
Description | SENSOR PROX INDUCTIVE 18MM CYL |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.709" (18mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | E2E2-X18MC1 5M Models |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 55V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.709" (18mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 100Hz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E2E-X18MC1L30 5M | Omron Automation and Safety | 0 | E2E-X18MC1L305M-ND | €97.53000 | Similar |


