
SXT32416BA48-48.000M | |
|---|---|
DigiKey Part Number | 2388-SXT32416BA48-48.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32416BA48-48.000M |
Description | CRYSTAL 48.000MHZ 16 PF SMD |
Customer Reference | |
Detailed Description | 48 MHz ±30ppm Crystal 16pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32416BA48-48.000M Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.35900 | €3.59 |
| 50 | €0.32240 | €16.12 |
| 100 | €0.28680 | €28.68 |
| 500 | €0.27240 | €136.20 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |

