
SXT22418CC17-12.000M | |
|---|---|
DigiKey Part Number | 2388-SXT22418CC17-12.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22418CC17-12.000M |
Description | CRYSTAL 12.000MHZ 18 PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 18pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22418CC17-12.000M Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±25ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.41000 | €4.10 |
| 50 | €0.36840 | €18.42 |
| 100 | €0.32750 | €32.75 |
| 500 | €0.31108 | €155.54 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.61495 |

