
SXT21412DC48-20.000M | |
|---|---|
DigiKey Part Number | 2388-SXT21412DC48-20.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT21412DC48-20.000M |
Description | CRYSTAL 20.000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 12pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT21412DC48-20.000M Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±25ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.47800 | €4.78 |
| 50 | €0.44680 | €22.34 |
| 100 | €0.39490 | €39.49 |
| 500 | €0.37404 | €187.02 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.67770 |

