
E2E-C03N02-CJ-B2 0.3M | |
|---|---|
DigiKey Part Number | E2E-C03N02-CJ-B20.3M-ND |
Manufacturer | |
Manufacturer Product Number | E2E-C03N02-CJ-B2 0.3M |
Description | SENSOR PROX INDUCTIVE 2MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | E2E-C03N02-CJ-B2 0.3M Models |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder |
Response Frequency 3.5kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €178.93000 | €178.93 |
| Unit Price without VAT: | €178.93000 |
|---|---|
| Unit Price with VAT: | €224.55715 |

