Animation for Interlock Door Switches with Solenoid for D4NSL-N / D4NL / D4JL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4NL-4CFA-B4

DigiKey Part Number
D4NL-4CFA-B4-ND
Manufacturer
Manufacturer Product Number
D4NL-4CFA-B4
Description
INTERLOCK SOLENOID RELEASE DPST
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Solenoid Release Interlock DPST-NO/NC + DPST-NC
Datasheet
 Datasheet
EDA/CAD Models
D4NL-4CFA-B4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Holding Force
133kgf
Manufacturer
Omron Automation and Safety
Actuator Type
Panel Disconnect
Series
Termination Style
Screw Terminal
Packaging
Bulk
Features
Status Indicator
Part Status
Active
Conduit Thread Size
M20
Type
Solenoid Release
Operating Temperature
-10°C ~ 55°C
Circuit
DPST-NO/NC + DPST-NC
Ingress Protection
IP67 - Dust Tight, Waterproof
Current Rating (Amps)
3A (AC), 270mA (DC)
Approval Agency
CCC, CE, cULus, TUV
Voltage Rating
240VAC, 250VDC
Base Product Number
Voltage - Supply
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€316.38000€316.38
Manufacturers Standard Package
Unit Price without VAT:€316.38000
Unit Price with VAT:€397.05690