


D4NL-2HFA-BS | |
|---|---|
DigiKey Part Number | D4NL-2HFA-BS-ND |
Manufacturer | |
Manufacturer Product Number | D4NL-2HFA-BS |
Description | INTERLOCK SOLENOID RELEASE 3PST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solenoid Release Interlock 3PST-NC + DPST-NC |
Datasheet | Datasheet |
EDA/CAD Models | D4NL-2HFA-BS Models |
Category | Holding Force 133kgf |
Manufacturer Omron Automation and Safety | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Bulk | Features Status Indicator |
Part Status Active | Conduit Thread Size G1/2 |
Type Solenoid Release | Operating Temperature -10°C ~ 55°C |
Circuit 3PST-NC + DPST-NC | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 3A (AC), 270mA (DC) | Approval Agency CCC, CE, cULus, TUV |
Voltage Rating 240VAC, 250VDC | Base Product Number |
Voltage - Supply 24VDC |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €347.91000 | €347.91 |
| Unit Price without VAT: | €347.91000 |
|---|---|
| Unit Price with VAT: | €436.62705 |





