
D4NL-1AFG-B4 | |
|---|---|
DigiKey Part Number | D4NL-1AFG-B4-ND |
Manufacturer | |
Manufacturer Product Number | D4NL-1AFG-B4 |
Description | INTERLOCK SOLENOID LOCKING DPST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solenoid Locking Interlock DPST-NO/NC (DB/DM) x 2 |
Datasheet | Datasheet |
EDA/CAD Models | D4NL-1AFG-B4 Models |
Category | Holding Force 133kgf |
Manufacturer Omron Automation and Safety | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Bulk | Features Status Indicator |
Part Status Active | Conduit Thread Size PG13.5 |
Type Solenoid Locking | Operating Temperature -10°C ~ 55°C |
Circuit DPST-NO/NC (DB/DM) x 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 3A (AC), 270mA (DC) | Approval Agency CCC, CE, cULus, TUV |
Voltage Rating 240VAC, 250VDC | Base Product Number |
Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €316.38000 | €316.38 |
| Unit Price without VAT: | €316.38000 |
|---|---|
| Unit Price with VAT: | €397.05690 |





