
D4N-4C22-NPT | |
|---|---|
DigiKey Part Number | Z12007-ND |
Manufacturer | |
Manufacturer Product Number | D4N-4C22-NPT |
Description | SWITCH SNAP ACTION 3PST 3A 240V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch 3PST-2NC/1NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-4C22-NPT Models |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Automation and Safety | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 510gf |
Part Status Active | Release Force 51gf |
Circuit 3PST-2NC/1NO | Pretravel 18° |
Switch Function On-Mom, Off-Mom | Overtravel 40° |
Current Rating (Amps) 3A (AC), 270mA (DC) | Mechanical Life 15,000,000 Cycles |
Voltage Rating - AC 240 V | Electrical Life 300,000 Cycles |
Voltage Rating - DC 250 V | Operating Temperature -30°C ~ 70°C |
Actuator Type Side Rotary, Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €76.71000 | €76.71 |
| 10 | €63.51000 | €635.10 |
| 25 | €58.90800 | €1,472.70 |
| 50 | €55.64740 | €2,782.37 |
| 100 | €52.56420 | €5,256.42 |
| Unit Price without VAT: | €76.71000 |
|---|---|
| Unit Price with VAT: | €96.27105 |

