D4N-4132
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4N-2C32

DigiKey Part Number
Z8116-ND
Manufacturer
Manufacturer Product Number
D4N-2C32
Description
SWITCH SNAP ACTION 3PST 3A 240V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch 3PST-2NC/1NO Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D4N-2C32 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
3PST-2NC/1NO
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
3A (AC), 270mA (DC)
Voltage Rating - AC
240 V
Voltage Rating - DC
250 V
Actuator Type
Roller Plunger
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
663gf
Release Force
153gf
Operating Position
1.125" (28.6mm)
Pretravel
0.080" (2.0mm)
Differential Travel
-
Overtravel
0.158" (4.0mm)
Mechanical Life
15,000,000 Cycles
Electrical Life
300,000 Cycles
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€40.55000€40.55
5€35.37400€176.87
10€33.35000€333.50
25€30.84680€771.17
50€29.07540€1,453.77
100€27.40200€2,740.20
Manufacturers Standard Package
Unit Price without VAT:€40.55000
Unit Price with VAT:€50.89025