
D4N-2ALE | |
|---|---|
DigiKey Part Number | D4N-2ALE-ND |
Manufacturer | |
Manufacturer Product Number | D4N-2ALE |
Description | SWITCH SNAP ACTION DPST 3A 240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-2ALE Models |
Category | Actuator Type Side Rotary, Fork Lever Lock (Yoke) |
Manufacturer Omron Automation and Safety | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Force 653gf |
Circuit DPST-NO/NC | Operating Position 6.5° |
Switch Function On-Mom, Off-Mom | Mechanical Life 10,000,000 Cycles |
Current Rating (Amps) 3A (AC), 270mA (DC) | Electrical Life 300,000 Cycles |
Voltage Rating - AC 240 V | Operating Temperature -30°C ~ 70°C |
Voltage Rating - DC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €98.00000 | €98.00 |
| Unit Price without VAT: | €98.00000 |
|---|---|
| Unit Price with VAT: | €122.99000 |

