
D4N-2A32R | |
|---|---|
DigiKey Part Number | Z7254-ND |
Manufacturer | |
Manufacturer Product Number | D4N-2A32R |
Description | SWITCH SNAP ACTION DPST 10A 120V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-2A32R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 10A (AC), 2.5A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Roller Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Reset Function | |
Operating Force | 1101gf | |
Release Force | - | |
Operating Position | 1.748" (44.4mm) | |
Pretravel | 0.080" (2.0mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €46.57000 | €46.57 |
| 5 | €40.62400 | €203.12 |
| 10 | €38.29800 | €382.98 |
| 25 | €35.42320 | €885.58 |
| 50 | €33.38860 | €1,669.43 |
| 100 | €31.46680 | €3,146.68 |
| Unit Price without VAT: | €46.57000 |
|---|---|
| Unit Price with VAT: | €58.44535 |

