
D4N-1A31R | |
|---|---|
DigiKey Part Number | D4N-1A31R-ND |
Manufacturer | |
Manufacturer Product Number | D4N-1A31R |
Description | SWITCH SNAP ACTION DPST 10A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-1A31R Models |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer Omron Automation and Safety | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Force 1101gf |
Circuit DPST-NO/NC | Operating Position 1.339" (34.0mm) |
Switch Function On-Mom, Off-Mom | Pretravel 0.114" (2.9mm) |
Current Rating (Amps) 10A (AC), 2.5A (DC) | Operating Temperature -30°C ~ 70°C |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €46.56000 | €46.56 |
| Unit Price without VAT: | €46.56000 |
|---|---|
| Unit Price with VAT: | €58.43280 |

