MFR Recommended
MFR Recommended

CJ2H-CPU67-EIP | |
|---|---|
DigiKey Part Number | CJ2H-CPU67-EIP-ND |
Manufacturer | |
Manufacturer Product Number | CJ2H-CPU67-EIP |
Description | CONTROL LOGIC 250K PROG 512K |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CJ2H-CPU67-EIP Models |
Category | Memory Size 512K Words |
Manufacturer Omron Automation and Safety | Mounting Type DIN Rail |
Series | Features Battery Backup |
Packaging Bulk | Operating Temperature 0°C ~ 55°C |
Part Status Obsolete | Software CX-One |
Expandable 40 Modules (3 Racks) Max | Approval Agency CE, cULus, Lloyd, NK |
Display Type No Display | Weight 0.617 lb (279.87 g) |
Communications Ethernet, RS-232C (CompoWay/F, Modbus), USB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CJ1W-EIP21S | Omron Automation and Safety | 0 | 236-CJ1W-EIP21S-ND | €2,067.91000 | MFR Recommended |
| CJ2H-CPU67 | Omron Automation and Safety | 0 | CJ2H-CPU67-ND | €10,007.99000 | MFR Recommended |




