
A3PA-90A12-24AA | |
|---|---|
DigiKey Part Number | A3PA-90A12-24AA-ND |
Manufacturer | |
Manufacturer Product Number | A3PA-90A12-24AA |
Description | SWITCH PUSHBUTTON SPDT 5A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In |
EDA/CAD Models | A3PA-90A12-24AA Models |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Blue |
Packaging Bulk | Illumination Type, Color LED, Blue |
Part Status Obsolete | Illumination Voltage (Nominal) 24 VAC/DC |
Mounting Type Panel Mount, Snap-In | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Ingress Protection IP40 |
Circuit | Panel Cutout Dimensions Rectangular - 23.50mm x 22.50mm |
Switch Function On-Mom | Operating Temperature -10°C ~ 40°C |
Current Rating (Amps) 5A (AC), 4A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €94.01000 | €94.01 |
| Unit Price without VAT: | €94.01000 |
|---|---|
| Unit Price with VAT: | €117.98255 |

