
A22NS-3MM-NBA-P101-NN | |
|---|---|
DigiKey Part Number | 236-A22NS-3MM-NBA-P101-NN-ND |
Manufacturer | |
Manufacturer Product Number | A22NS-3MM-NBA-P101-NN |
Description | SWITCH SELECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position DPST-NO 10A (AC/DC) 120 V Panel Mount |
Datasheet | Datasheet |
Category | Illumination Non-Illuminated |
Manufacturer Omron Automation and Safety | Mounting Type Panel Mount |
Series | Termination Style Spring Terminal |
Packaging Bulk | Panel Cutout Dimensions Circular - 22.30mm Dia |
Part Status Active | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Standard | Features Bezel - Round, Black Knob |
Circuit DPST-NO | Operating Temperature -25°C ~ 70°C |
Number of Positions 3 | Depth Behind Flange 39.50mm |
Switch Function On-Off-Off, Off-Off-On | Mechanical Life 300,000 Cycles |
Current Rating (Amps) 10A (AC/DC) | Electrical Life 300,000 Cycles |
Voltage Rating - AC 120 V | Approval Agency CCC, CE, cULus, TUV |
Voltage Rating - DC 24 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.26000 | €37.26 |
| Unit Price without VAT: | €37.26000 |
|---|---|
| Unit Price with VAT: | €46.76130 |

