Image for A22NL-BGA-TYA-G102-YD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NL-BGA-TYA-G102-YD

DigiKey Part Number
A22NL-BGA-TYA-G102-YD-ND
Manufacturer
Manufacturer Product Number
A22NL-BGA-TYA-G102-YD
Description
SWITCH PUSH DPST-NO/NC 10A 120V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
A22NL-BGA-TYA-G102-YD Models
Product Attributes
Filter Similar Products
Category
Actuator Marking
No Marking
Mfr
Color - Actuator/Cap
Clear (Yellow Filter/Diffuser)
Series
Illumination Type, Color
LED, Yellow
Packaging
Bulk
Illumination Voltage (Nominal)
100 ~ 120 VAC
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Front
Ingress Protection
IP66 - Dust Tight, Water Resistant
Type
Standard, Illuminated
Features
Full Guard Bezel
Circuit
Panel Cutout Dimensions
Circular - 22.30mm Dia
Switch Function
On-Off, Off-On
Operating Temperature
-25°C ~ 55°C
Current Rating (Amps)
10A (AC/DC)
Mechanical Life
500,000 Cycles
Voltage Rating - AC
120 V
Electrical Life
500,000 Cycles
Voltage Rating - DC
24 V
Base Product Number
Actuator Type
Round, Button, Full Guard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€37.32000€37.32
Manufacturers Standard Package
Unit Price without VAT:€37.32000
Unit Price with VAT:€46.83660