



A22E-M-01-EMO | |
---|---|
DigiKey Part Number | Z6756-ND |
Manufacturer | |
Manufacturer Product Number | A22E-M-01-EMO |
Description | SW E-STOP TWIST RESET 10A 110V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | A22E-M-01-EMO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | SPST-NC | |
Switch Function | On-Off | |
Features | EMO Marking | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 110 V | |
Voltage Rating - DC | 24 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant | |
Operating Temperature | -20°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | 3 pcs - 1 Switch, 1 Locking Ring, 1 Nut | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €82.96000 | €82.96 |
5 | €72.36200 | €361.81 |
10 | €68.21800 | €682.18 |
25 | €63.09280 | €1,577.32 |
50 | €59.46540 | €2,973.27 |
100 | €56.03880 | €5,603.88 |
Unit Price without VAT: | €82.96000 |
---|---|
Unit Price with VAT: | €104.11480 |