
SXT22418CC27-32.000M | |
|---|---|
DigiKey Part Number | 2388-SXT22418CC27-32.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22418CC27-32.000M |
Description | CRYSTAL 32.000MHZ 18 PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±25ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22418CC27-32.000M Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±25ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.44400 | €4.44 |
| 50 | €0.39960 | €19.98 |
| 100 | €0.35530 | €35.53 |
| 500 | €0.33752 | €168.76 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.58985 |

