
SXT22410EE38-27.120M | |
---|---|
DigiKey Part Number | 2388-SXT22410EE38-27.120M-ND |
Manufacturer | |
Manufacturer Product Number | SXT22410EE38-27.120M |
Description | CRYSTAL 27.120MHZ 10 PF SMD |
Customer Reference | |
Detailed Description | 27.12 MHz ±15ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT22410EE38-27.120M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.70000 | €0.70 |
10 | €0.61700 | €6.17 |
50 | €0.57700 | €28.85 |
100 | €0.50980 | €50.98 |
500 | €0.48300 | €241.50 |
Unit Price without VAT: | €0.70000 |
---|---|
Unit Price with VAT: | €0.87850 |