
SXT32419DB38-16.000M | |
|---|---|
DigiKey Part Number | 2388-SXT32419DB38-16.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32419DB38-16.000M |
Description | CRYSTAL 16.000MHZ 19 PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 19pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32419DB38-16.000M Models |
Category | Load Capacitance 19pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.45100 | €4.51 |
| 50 | €0.41940 | €20.97 |
| 100 | €0.37080 | €37.08 |
| 500 | €0.35138 | €175.69 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.64005 |

