
SXT32419CB27-48.000M | |
---|---|
DigiKey Part Number | 2388-SXT32419CB27-48.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32419CB27-48.000M |
Description | CRYSTAL 48.000MHZ 19 PF SMD |
Customer Reference | |
Detailed Description | 48 MHz ±25ppm Crystal 19pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32419CB27-48.000M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 19pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.39000 | €0.39 |
10 | €0.33200 | €3.32 |
50 | €0.29860 | €14.93 |
100 | €0.26550 | €26.55 |
500 | €0.25220 | €126.10 |
Unit Price without VAT: | €0.39000 |
---|---|
Unit Price with VAT: | €0.48945 |