
7212-2190-0100 | |
---|---|
DigiKey Part Number | 236-7212-2190-0100-ND |
Manufacturer | |
Manufacturer Product Number | 7212-2190-0100 |
Description | MV20 SXGA HD 190MM AV SENS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Multi Code Reader 1.2MP, 1280 x 960 (1,228,800 Pixels) CMOS Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multi Code Reader | |
Visual Field (Max) | Lens Required | |
Visual Field (Min) | Lens Required | |
Installation Distance | Lens Required | |
Resolution | 1.2MP, 1280 x 960 (1,228,800 Pixels) | |
Light Source | Integrated (Red, White) | |
Scan Rate | 40 scans/s | |
Sensor Type | CMOS | |
Voltage - Supply | 5VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | IP40 | |
Operating Temperature | 0°C ~ 45°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €2,324.87000 | €2,324.87 |
Unit Price without VAT: | €2,324.87000 |
---|---|
Unit Price with VAT: | €2,917.71185 |