
SSTW001A3B41Z | |
|---|---|
DigiKey Part Number | 555-SSTW001A3B41Z-ND |
Manufacturer | |
Manufacturer Product Number | SSTW001A3B41Z |
Description | DC DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.3A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.18000 | €20.18 |
| 5 | €19.43000 | €97.15 |
| 10 | €19.11500 | €191.15 |
| 25 | €18.70560 | €467.64 |
| 75 | €18.22573 | €1,366.93 |
| 150 | €17.92867 | €2,689.30 |
| 300 | €17.63637 | €5,290.91 |
| Unit Price without VAT: | €20.18000 |
|---|---|
| Unit Price with VAT: | €25.32590 |

